Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum Aspire White 2 Gang Plug Socket, 2 Poles, 3.1A, Type G - British, USB, Indoor Use

RS Stock No.: 175-2870Brand: ContactumManufacturers Part No.: ASP5356
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British, USB

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

3.1 A, 13A

Voltage Rating

250 V

Minimum Box Depth

35mm

Series

Aspire

International Protection Rating

IP2X

Number of Poles

2

Colour Family

White

Switch Style

Rocker

Special Features

USB Socket

Number of Modules

1

Fixing Standard

BS 1363-2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Contactum Aspire White 2 Gang Plug Socket, 2 Poles, 3.1A, Type G - British, USB, Indoor Use

P.O.A.

Contactum Aspire White 2 Gang Plug Socket, 2 Poles, 3.1A, Type G - British, USB, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type G - British, USB

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

3.1 A, 13A

Voltage Rating

250 V

Minimum Box Depth

35mm

Series

Aspire

International Protection Rating

IP2X

Number of Poles

2

Colour Family

White

Switch Style

Rocker

Special Features

USB Socket

Number of Modules

1

Fixing Standard

BS 1363-2

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Country of Origin

China