Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Ceiling Switch, 6A 2 Way

RS Stock No.: 175-2873Brand: ContactumManufacturers Part No.: CAC2782
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Colour

White

Voltage Rating

220 → 250V

Current Rating

6A

Fixing Centres

3mm

Neon Indicator

No

Number of Ways

2

You may be interested in
Stock information temporarily unavailable.

BD 4.934

BD 4.934 Each (Exc. Vat)

BD 5.427

BD 5.427 Each (inc. VAT)

Contactum White Ceiling Switch, 6A 2 Way

BD 4.934

BD 4.934 Each (Exc. Vat)

BD 5.427

BD 5.427 Each (inc. VAT)

Contactum White Ceiling Switch, 6A 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.934
10 - 49BD 4.780
50+BD 4.636
You may be interested in

Technical Document

Specifications

Colour

White

Voltage Rating

220 → 250V

Current Rating

6A

Fixing Centres

3mm

Neon Indicator

No

Number of Ways

2

You may be interested in