Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Metal Clad Switch, 1 Gang, Metal Clad

RS Stock No.: 175-2890Brand: ContactumManufacturers Part No.: CLA3796
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Metal Clad Switch

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

Finish

Metal

You may be interested in
Deta Silver, 1 Way, 1 Gang, Metalclad
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 8.380

BD 8.380 Each (Exc. Vat)

BD 9.218

BD 9.218 Each (inc. VAT)

Contactum White Metal Clad Switch, 1 Gang, Metal Clad

BD 8.380

BD 8.380 Each (Exc. Vat)

BD 9.218

BD 9.218 Each (inc. VAT)

Contactum White Metal Clad Switch, 1 Gang, Metal Clad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.380
10 - 49BD 8.135
50+BD 7.910
You may be interested in
Deta Silver, 1 Way, 1 Gang, Metalclad
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Metal Clad Switch

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

Finish

Metal

You may be interested in
Deta Silver, 1 Way, 1 Gang, Metalclad
P.O.A.Each (Exc. Vat)