Contactum MCB, 1P, 6A Curve C, 250V AC, 10 kA Breaking Capacity

RS Stock No.: 184-9025Brand: ContactumManufacturers Part No.: CPB1006C
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB1006C

Country of Origin

China

You may be interested in
MK Electric Sentry 6A1P Curve C
BD 3.678Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.294

BD 3.294 Each (Exc. Vat)

BD 3.623

BD 3.623 Each (inc. VAT)

Contactum MCB, 1P, 6A Curve C, 250V AC, 10 kA Breaking Capacity

BD 3.294

BD 3.294 Each (Exc. Vat)

BD 3.623

BD 3.623 Each (inc. VAT)

Contactum MCB, 1P, 6A Curve C, 250V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MK Electric Sentry 6A1P Curve C
BD 3.678Each (Exc. Vat)

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB1006C

Country of Origin

China

You may be interested in
MK Electric Sentry 6A1P Curve C
BD 3.678Each (Exc. Vat)