Contactum MCB, 1P, 16A Curve C, 250V AC, 10 kA Breaking Capacity

RS Stock No.: 184-9031Brand: ContactumManufacturers Part No.: CPB1016C
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB1016C

Stock information temporarily unavailable.

BD 3.245

BD 3.245 Each (Exc. Vat)

BD 3.569

BD 3.569 Each (inc. VAT)

Contactum MCB, 1P, 16A Curve C, 250V AC, 10 kA Breaking Capacity

BD 3.245

BD 3.245 Each (Exc. Vat)

BD 3.569

BD 3.569 Each (inc. VAT)

Contactum MCB, 1P, 16A Curve C, 250V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB1016C