Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Back Box, BS, 1 Gangs

RS Stock No.: 175-2911Brand: ContactumManufacturers Part No.: RET1042E
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

25mm

Earth Terminal

Yes

Colour Shade

White

Colour

White

Fixing Standard

BS

Colour Family

White

Country of Origin

China

Stock information temporarily unavailable.

BD 11.220

BD 1.122 Each (In a Pack of 10) (Exc. Vat)

BD 12.342

BD 1.234 Each (In a Pack of 10) (inc. VAT)

Contactum White Back Box, BS, 1 Gangs

BD 11.220

BD 1.122 Each (In a Pack of 10) (Exc. Vat)

BD 12.342

BD 1.234 Each (In a Pack of 10) (inc. VAT)

Contactum White Back Box, BS, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.122BD 11.220
100 - 490BD 1.094BD 10.945
500+BD 1.072BD 10.725

Technical Document

Specifications

Number of Gangs

1

Depth

25mm

Earth Terminal

Yes

Colour Shade

White

Colour

White

Fixing Standard

BS

Colour Family

White

Country of Origin

China