Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
White
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Panel Mount
Current Rating
13A
Voltage Rating
250 V
International Protection Rating
IP20, IP2X
Number of Poles
2
Colour Family
White
Number of Modules
1
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
BD 8.080
BD 8.080 Each (Exc. Vat)
BD 8.888
BD 8.888 Each (inc. VAT)
1
BD 8.080
BD 8.080 Each (Exc. Vat)
BD 8.888
BD 8.888 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 8.080 |
10 - 49 | BD 7.910 |
50+ | BD 7.740 |
Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
White
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Panel Mount
Current Rating
13A
Voltage Rating
250 V
International Protection Rating
IP20, IP2X
Number of Poles
2
Colour Family
White
Number of Modules
1
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
Earth Terminal
Yes