Contitech 1120 8M 30 Timing Belt, 140 Teeth, 1120mm Length, 30mm Width

RS Stock No.: 475-0844Brand: ContitechManufacturers Part No.: 1120 8M 30
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1120mm

Width

30mm

Pitch

8mm

Number Of Teeth

140

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

BD 17.836

BD 17.836 Each (Exc. Vat)

BD 19.620

BD 19.620 Each (inc. VAT)

Contitech 1120 8M 30 Timing Belt, 140 Teeth, 1120mm Length, 30mm Width

BD 17.836

BD 17.836 Each (Exc. Vat)

BD 19.620

BD 19.620 Each (inc. VAT)

Contitech 1120 8M 30 Timing Belt, 140 Teeth, 1120mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.836
5 - 9BD 17.435
10 - 24BD 17.347
25+BD 17.242
You may be interested in

Technical Document

Specifications

Length

1120mm

Width

30mm

Pitch

8mm

Number Of Teeth

140

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in