Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech 120 XL 037 Timing Belt, 60 Teeth, 304.8mm Length, 9.4mm Width

RS Stock No.: 474-9478Brand: ContitechManufacturers Part No.: 120 XL 037
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

304.8mm

Width

9.4mm

Pitch

5.08mm

Number Of Teeth

60

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.27mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

XL

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
Stock information temporarily unavailable.

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

Contitech 120 XL 037 Timing Belt, 60 Teeth, 304.8mm Length, 9.4mm Width

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

Contitech 120 XL 037 Timing Belt, 60 Teeth, 304.8mm Length, 9.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.008
5 - 9BD 1.969
10 - 24BD 1.958
25+BD 1.930
You may be interested in

Technical Document

Specifications

Length

304.8mm

Width

9.4mm

Pitch

5.08mm

Number Of Teeth

60

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.27mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

XL

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in