Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech 1200 8M 20 Timing Belt, 150 Teeth, 1200mm Length, 20mm Width

RS Stock No.: 475-0670Brand: ContitechManufacturers Part No.: 1200 8M 20
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1200mm

Width

20mm

Pitch

8mm

Number Of Teeth

150

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in
Stock information temporarily unavailable.

BD 12.556

BD 12.556 Each (Exc. Vat)

BD 13.812

BD 13.812 Each (inc. VAT)

Contitech 1200 8M 20 Timing Belt, 150 Teeth, 1200mm Length, 20mm Width

BD 12.556

BD 12.556 Each (Exc. Vat)

BD 13.812

BD 13.812 Each (inc. VAT)

Contitech 1200 8M 20 Timing Belt, 150 Teeth, 1200mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.556
5 - 9BD 12.260
10 - 24BD 12.194
25+BD 12.116
You may be interested in

Technical Document

Specifications

Length

1200mm

Width

20mm

Pitch

8mm

Number Of Teeth

150

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

You may be interested in