Technical Document
Specifications
Brand
ContitechLength
330.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
65
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
XL
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
1
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.156 |
5 - 9 | BD 2.101 |
10 - 24 | BD 2.090 |
25+ | BD 2.084 |
Technical Document
Specifications
Brand
ContitechLength
330.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
65
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
XL
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates