Technical Document
Specifications
Brand
ContitechLength
1760mm
Width
30mm
Pitch
8mm
Number Of Teeth
220
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
BD 25.548
BD 25.548 Each (Exc. Vat)
BD 28.103
BD 28.103 Each (inc. VAT)
1
BD 25.548
BD 25.548 Each (Exc. Vat)
BD 28.103
BD 28.103 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 25.548 |
5 - 9 | BD 24.986 |
10 - 24 | BD 24.854 |
25+ | BD 24.712 |
Technical Document
Specifications
Brand
ContitechLength
1760mm
Width
30mm
Pitch
8mm
Number Of Teeth
220
Profile
8M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant