Technical Document
Specifications
Brand
ContitechLength
482.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
95
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
XL
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates
BD 2.398
BD 2.398 Each (Exc. Vat)
BD 2.638
BD 2.638 Each (inc. VAT)
1
BD 2.398
BD 2.398 Each (Exc. Vat)
BD 2.638
BD 2.638 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.398 |
5 - 9 | BD 2.354 |
10 - 24 | BD 2.321 |
25+ | BD 2.316 |
Technical Document
Specifications
Brand
ContitechLength
482.5mm
Width
9.4mm
Pitch
5.08mm
Number Of Teeth
95
Material
Rubber
Maximum Speed
60m/s
Tooth Height
1.27mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
XL
Country of Origin
Germany
Product details
Conti Synchrobelt®
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates