Contitech 240 H 100 Timing Belt, 48 Teeth, 609.5mm Length, 25.4mm Width

RS Stock No.: 475-0030Brand: ContitechManufacturers Part No.: 240 H 100
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

609.5mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

48

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

H

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

Stock information temporarily unavailable.

BD 9.806

BD 9.806 Each (Exc. Vat)

BD 10.787

BD 10.787 Each (inc. VAT)

Contitech 240 H 100 Timing Belt, 48 Teeth, 609.5mm Length, 25.4mm Width

BD 9.806

BD 9.806 Each (Exc. Vat)

BD 10.787

BD 10.787 Each (inc. VAT)

Contitech 240 H 100 Timing Belt, 48 Teeth, 609.5mm Length, 25.4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.806
5 - 9BD 9.608
10 - 24BD 9.559
25+BD 9.504

Technical Document

Specifications

Length

609.5mm

Width

25.4mm

Pitch

12.7mm

Number Of Teeth

48

Material

Rubber

Maximum Speed

60m/s

Tooth Height

2.29mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

H

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates