Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech 240 L 075 Timing Belt, 64 Teeth, 609.5mm Length, 19.05mm Width

RS Stock No.: 474-9838Brand: ContitechManufacturers Part No.: 240 L 075
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

609.5mm

Width

19.05mm

Pitch

9.5mm

Number Of Teeth

64

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

L

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in
Stock information temporarily unavailable.

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Contitech 240 L 075 Timing Belt, 64 Teeth, 609.5mm Length, 19.05mm Width

BD 5.902

BD 5.902 Each (Exc. Vat)

BD 6.492

BD 6.492 Each (inc. VAT)

Contitech 240 L 075 Timing Belt, 64 Teeth, 609.5mm Length, 19.05mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.902
5 - 9BD 5.775
10 - 24BD 5.742
25+BD 5.698
You may be interested in

Technical Document

Specifications

Length

609.5mm

Width

19.05mm

Pitch

9.5mm

Number Of Teeth

64

Material

Rubber

Maximum Speed

60m/s

Tooth Height

1.91mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

L

Country of Origin

Germany

Product details

Conti Synchrobelt®

Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone resistant
Suitable for tropical climates

You may be interested in