Contitech 300 5M 9 Timing Belt, 60 Teeth, 300mm Length, 9mm Width

RS Stock No.: 475-0181Brand: ContitechManufacturers Part No.: 300 5M 9
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

300mm

Width

9mm

Pitch

5mm

Number Of Teeth

60

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

Stock information temporarily unavailable.

BD 3.564

BD 3.564 Each (Exc. Vat)

BD 3.920

BD 3.920 Each (inc. VAT)

Contitech 300 5M 9 Timing Belt, 60 Teeth, 300mm Length, 9mm Width

BD 3.564

BD 3.564 Each (Exc. Vat)

BD 3.920

BD 3.920 Each (inc. VAT)

Contitech 300 5M 9 Timing Belt, 60 Teeth, 300mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.564
5 - 9BD 3.492
10 - 24BD 3.482
25+BD 3.448

Technical Document

Specifications

Length

300mm

Width

9mm

Pitch

5mm

Number Of Teeth

60

Material

Rubber

Maximum Speed

50m/s

Tooth Height

2.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Profile

5M

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant