Contitech 800 8M 30 Timing Belt, 100 Teeth, 800mm Length, 30mm Width

RS Stock No.: 475-0800Brand: ContitechManufacturers Part No.: 800 8M 30
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

800mm

Width

30mm

Pitch

8mm

Number Of Teeth

100

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

Stock information temporarily unavailable.

BD 13.228

BD 13.228 Each (Exc. Vat)

BD 14.551

BD 14.551 Each (inc. VAT)

Contitech 800 8M 30 Timing Belt, 100 Teeth, 800mm Length, 30mm Width

BD 13.228

BD 13.228 Each (Exc. Vat)

BD 14.551

BD 14.551 Each (inc. VAT)

Contitech 800 8M 30 Timing Belt, 100 Teeth, 800mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.228
5 - 9BD 12.920
10 - 24BD 12.848
25+BD 12.771

Technical Document

Specifications

Length

800mm

Width

30mm

Pitch

8mm

Number Of Teeth

100

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant