Contitech Black NEOPRENE Flexible Ducting, 4m, 76mm ID

RS Stock No.: 125-9238Brand: ContitechManufacturers Part No.: 841NG1M076
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

76mm

Length

4m

Material

NEOPRENE

Outer Diameter

79mm

Suitable Applications

Air

Colour

Black

Bend Radius

38mm

Country of Origin

United Kingdom

Product details

NG1M Flexible Ducting

This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight

Product Application Information

Ideal for the suction of warm and cold air.

Stock information temporarily unavailable.

BD 95.293

BD 95.293 Each (Exc. Vat)

BD 104.822

BD 104.822 Each (inc. VAT)

Contitech Black NEOPRENE Flexible Ducting, 4m, 76mm ID

BD 95.293

BD 95.293 Each (Exc. Vat)

BD 104.822

BD 104.822 Each (inc. VAT)

Contitech Black NEOPRENE Flexible Ducting, 4m, 76mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

76mm

Length

4m

Material

NEOPRENE

Outer Diameter

79mm

Suitable Applications

Air

Colour

Black

Bend Radius

38mm

Country of Origin

United Kingdom

Product details

NG1M Flexible Ducting

This 1 ply ducting from Merlett is made from neoprene coated glass fibre fabric and has a visible bronze plated steel wire helix.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -50°C to 150°C
• Good crush resistance
• Lightweight

Product Application Information

Ideal for the suction of warm and cold air.