Contitech Transparent PVC Reinforced Flexible Ducting, 10m, 50mm ID

RS Stock No.: 125-9301Brand: ContitechManufacturers Part No.: 9110030500000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

57.4mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Stock information temporarily unavailable.

BD 142.307

BD 142.307 Each (Exc. Vat)

BD 156.538

BD 156.538 Each (inc. VAT)

Contitech Transparent PVC Reinforced Flexible Ducting, 10m, 50mm ID

BD 142.307

BD 142.307 Each (Exc. Vat)

BD 156.538

BD 156.538 Each (inc. VAT)

Contitech Transparent PVC Reinforced Flexible Ducting, 10m, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

57.4mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.