Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Clear PVC Reinforced Flexible Ducting, 10m, 100mm ID

RS Stock No.: 125-9297Brand: ContitechManufacturers Part No.: 9110031000000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

PVC

Outer Diameter

109.6mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Clear

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Stock information temporarily unavailable.

BD 397.913

BD 397.913 Each (Exc. Vat)

BD 437.704

BD 437.704 Each (inc. VAT)

Contitech Clear PVC Reinforced Flexible Ducting, 10m, 100mm ID

BD 397.913

BD 397.913 Each (Exc. Vat)

BD 437.704

BD 437.704 Each (inc. VAT)

Contitech Clear PVC Reinforced Flexible Ducting, 10m, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

100mm

Length

10m

Material

PVC

Outer Diameter

109.6mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Clear

Bend Radius

100mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.