Contitech Black PVC Reinforced Flexible Ducting, 30m, 25mm ID

RS Stock No.: 125-9432Brand: ContitechManufacturers Part No.: 9110932519201
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

25mm

Length

30m

Material

PVC

Outer Diameter

30.6mm

Colour

Black

Bend Radius

25mm

Reinforced

Yes

Operating Temperature Range

-5 to +60 °C

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.

You may be interested in
Stock information temporarily unavailable.

BD 83.672

BD 83.672 Each (Exc. Vat)

BD 92.039

BD 92.039 Each (inc. VAT)

Contitech Black PVC Reinforced Flexible Ducting, 30m, 25mm ID

BD 83.672

BD 83.672 Each (Exc. Vat)

BD 92.039

BD 92.039 Each (inc. VAT)

Contitech Black PVC Reinforced Flexible Ducting, 30m, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

25mm

Length

30m

Material

PVC

Outer Diameter

30.6mm

Colour

Black

Bend Radius

25mm

Reinforced

Yes

Operating Temperature Range

-5 to +60 °C

Country of Origin

Italy

Product details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.

You may be interested in