Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
51mm
Outer Diameter
61.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Fuel & Oil
Series
America Oil
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Colour
Blue
Length
10m
Reinforced
Yes
Bend Radius
175mm
Country of Origin
Italy
Product details
Merlett America Oil Hosing
The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering oil based liquids and suction.
BD 126.478
BD 126.478 Each (Exc. Vat)
BD 139.126
BD 139.126 Each (inc. VAT)
1
BD 126.478
BD 126.478 Each (Exc. Vat)
BD 139.126
BD 139.126 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
51mm
Outer Diameter
61.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4.5 bar
Suitable Applications
Fuel & Oil
Series
America Oil
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Colour
Blue
Length
10m
Reinforced
Yes
Bend Radius
175mm
Country of Origin
Italy
Product details
Merlett America Oil Hosing
The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -20°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering oil based liquids and suction.