Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
49.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
3 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Bend Radius
95mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
BD 149.294
BD 149.294 Each (Exc. Vat)
BD 164.223
BD 164.223 Each (inc. VAT)
1
BD 149.294
BD 149.294 Each (Exc. Vat)
BD 164.223
BD 164.223 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
40mm
Outer Diameter
49.5mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
3 bar
Suitable Applications
Food
Standards Met
EU Food
Series
Armorvin HNA
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Bend Radius
95mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.