Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 50mm ID

RS Stock No.: 125-9357Brand: ContitechManufacturers Part No.: 9130660500000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

50mm

Length

5m

Material

PUR

Outer Diameter

55mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

13mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

You may be interested in
Stock information temporarily unavailable.

BD 46.667

BD 46.667 Each (Exc. Vat)

BD 51.334

BD 51.334 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 50mm ID

BD 46.667

BD 46.667 Each (Exc. Vat)

BD 51.334

BD 51.334 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

50mm

Length

5m

Material

PUR

Outer Diameter

55mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

13mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

You may be interested in