Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 100mm ID

RS Stock No.: 125-9365Brand: ContitechManufacturers Part No.: 9130661000000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

PUR

Outer Diameter

106mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

20mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

You may be interested in
Stock information temporarily unavailable.

BD 117.584

BD 117.584 Each (Exc. Vat)

BD 129.342

BD 129.342 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 100mm ID

BD 117.584

BD 117.584 Each (Exc. Vat)

BD 129.342

BD 129.342 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 100mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Inner Diameter

100mm

Length

5m

Material

PUR

Outer Diameter

106mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

20mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

You may be interested in