Contitech 960 8M 30 Timing Belt, 120 Teeth, 960mm Length, 30mm Width

RS Stock No.: 475-0822Brand: ContitechManufacturers Part No.: 960 8M 30
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

960mm

Width

30mm

Pitch

8mm

Number Of Teeth

120

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

Stock information temporarily unavailable.

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

Contitech 960 8M 30 Timing Belt, 120 Teeth, 960mm Length, 30mm Width

BD 16.176

BD 16.176 Each (Exc. Vat)

BD 17.794

BD 17.794 Each (inc. VAT)

Contitech 960 8M 30 Timing Belt, 120 Teeth, 960mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.176
5 - 9BD 15.824
10 - 24BD 15.724
25+BD 15.636

Technical Document

Specifications

Length

960mm

Width

30mm

Pitch

8mm

Number Of Teeth

120

Profile

8M

Material

Rubber

Maximum Speed

50m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant