Technical Document
Specifications
Brand
ContitechLength
150mm
Width
6mm
Pitch
3mm
Number Of Teeth
50
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
BD 1.722
BD 1.722 Each (Exc. Vat)
BD 1.894
BD 1.894 Each (inc. VAT)
Contitech HTD 150-3M-06 Timing Belt, 50 Teeth, 150mm Length, 6mm Width
1
BD 1.722
BD 1.722 Each (Exc. Vat)
BD 1.894
BD 1.894 Each (inc. VAT)
Contitech HTD 150-3M-06 Timing Belt, 50 Teeth, 150mm Length, 6mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.722 |
5 - 9 | BD 1.700 |
10 - 24 | BD 1.678 |
25+ | BD 1.661 |
Technical Document
Specifications
Brand
ContitechLength
150mm
Width
6mm
Pitch
3mm
Number Of Teeth
50
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C