Technical Document
Specifications
Brand
ContitechLength
213mm
Width
6mm
Pitch
3mm
Number Of Teeth
71
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Contitech HTD 213-3M-06 Timing Belt, 71 Teeth, 213mm Length, 6mm Width
1
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Contitech HTD 213-3M-06 Timing Belt, 71 Teeth, 213mm Length, 6mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 1.760 |
| 5 - 9 | BD 1.716 |
| 10 - 24 | BD 1.705 |
| 25+ | BD 1.688 |
Technical Document
Specifications
Brand
ContitechLength
213mm
Width
6mm
Pitch
3mm
Number Of Teeth
71
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
