Technical Document
Specifications
Brand
ContitechLength
267mm
Width
6mm
Pitch
3mm
Number Of Teeth
89
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.842 |
5 - 9 | BD 1.810 |
10 - 24 | BD 1.782 |
25+ | BD 1.776 |
Technical Document
Specifications
Brand
ContitechLength
267mm
Width
6mm
Pitch
3mm
Number Of Teeth
89
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C