Contitech Drive Belt, belt section 5L, 1295mm Length

RS Stock No.: 187-5532Brand: ContitechManufacturers Part No.: RG5L510
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

5L

Outer Length

1346mm

Datum Length

1295mm

Inside Length

1257mm

Top Width

16mm

Height

9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1295mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Contitech Drive Belt, belt section 5L, 1295mm Length

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Contitech Drive Belt, belt section 5L, 1295mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.230
5 - 9BD 15.906
10 - 24BD 15.824
25+BD 15.741

Technical Document

Specifications

Belt Section

5L

Outer Length

1346mm

Datum Length

1295mm

Inside Length

1257mm

Top Width

16mm

Height

9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Length

1295mm

Country of Origin

Korea, Republic Of