Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
1768mm
Datum Length
1750mm
Inside Length
1705mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1750mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
BD 16.192
BD 16.192 Each (Exc. Vat)
BD 17.811
BD 17.811 Each (inc. VAT)
1
BD 16.192
BD 16.192 Each (Exc. Vat)
BD 17.811
BD 17.811 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.192 |
5 - 9 | BD 15.878 |
10 - 24 | BD 15.807 |
25+ | BD 15.730 |
Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
1768mm
Datum Length
1750mm
Inside Length
1705mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1750mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life