Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPA, 1530mm Length

RS Stock No.: 701-0625Brand: ContitechManufacturers Part No.: XPA1532
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1550mm

Datum Length

1532mm

Inside Length

1487mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1530mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

BD 13.685

BD 13.685 Each (Exc. Vat)

BD 15.053

BD 15.053 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1530mm Length

BD 13.685

BD 13.685 Each (Exc. Vat)

BD 15.053

BD 15.053 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1530mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.685
5 - 9BD 13.430
10 - 24BD 13.350
25+BD 13.300
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1550mm

Datum Length

1532mm

Inside Length

1487mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1530mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in