Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPA, 982mm Length

RS Stock No.: 687-7887Brand: ContitechManufacturers Part No.: XPA982
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1000mm

Datum Length

982mm

Inside Length

937mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

982mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

Stock information temporarily unavailable.

BD 6.700

BD 6.700 Each (Exc. Vat)

BD 7.370

BD 7.370 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 982mm Length

BD 6.700

BD 6.700 Each (Exc. Vat)

BD 7.370

BD 7.370 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 982mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.700
5 - 9BD 6.555
10 - 24BD 6.500
25+BD 6.490

Technical Document

Specifications

Belt Section

XPA

Outer Length

1000mm

Datum Length

982mm

Inside Length

937mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

982mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life