Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPB, 1250mm Length

RS Stock No.: 474-2900Brand: ContitechManufacturers Part No.: XPB 1250
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPB

Outer Length

1272mm

Datum Length

1250mm

Inside Length

1190

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1250mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

BD 13.508

BD 13.508 Each (Exc. Vat)

BD 14.859

BD 14.859 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 1250mm Length

BD 13.508

BD 13.508 Each (Exc. Vat)

BD 14.859

BD 14.859 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 1250mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 13.508
5 - 9BD 13.225
10 - 24BD 13.162
25+BD 13.104
You may be interested in

Technical Document

Specifications

Belt Section

XPB

Outer Length

1272mm

Datum Length

1250mm

Inside Length

1190

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1250mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in