Contitech Drive Belt, belt section XPZ, 1180mm Length

RS Stock No.: 474-2461Brand: ContitechManufacturers Part No.: XPZ 1180
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1193mm

Datum Length

1180mm

Inside Length

1104mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1180mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1180
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.788

BD 7.788 Each (Exc. Vat)

BD 8.567

BD 8.567 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1180mm Length

BD 7.788

BD 7.788 Each (Exc. Vat)

BD 8.567

BD 8.567 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1180mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.788
5 - 9BD 7.634
10 - 24BD 7.584
25+BD 7.568
You may be interested in
WEDGE BELT - SPZ1180
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1193mm

Datum Length

1180mm

Inside Length

1104mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1180mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1180
P.O.A.Each (Exc. Vat)