Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPZ, 1430mm Length

RS Stock No.: 474-2534Brand: ContitechManufacturers Part No.: XPZ 1430
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1443mm

Datum Length

1430mm

Inside Length

1354mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1430mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1420
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.296

BD 10.296 Each (Exc. Vat)

BD 11.326

BD 11.326 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1430mm Length

BD 10.296

BD 10.296 Each (Exc. Vat)

BD 11.326

BD 11.326 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1430mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.296
5 - 9BD 10.109
10 - 24BD 10.065
25+BD 10.021
You may be interested in
WEDGE BELT - SPZ1420
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1443mm

Datum Length

1430mm

Inside Length

1354mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1430mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPZ1420
P.O.A.Each (Exc. Vat)