Technical Document
Specifications
Brand
ContitechBelt Section
XPZ
Outer Length
1813mm
Datum Length
1800mm
Inside Length
1724mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1800mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
BD 9.966
BD 9.966 Each (Exc. Vat)
BD 10.963
BD 10.963 Each (inc. VAT)
1
BD 9.966
BD 9.966 Each (Exc. Vat)
BD 10.963
BD 10.963 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.966 |
5 - 9 | BD 9.740 |
10 - 24 | BD 9.680 |
25+ | BD 9.652 |
Technical Document
Specifications
Brand
ContitechBelt Section
XPZ
Outer Length
1813mm
Datum Length
1800mm
Inside Length
1724mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1800mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life