Contrinex from Molex Inductive Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc
RS Stock No.: 285-7419Brand: Contrinex from MolexManufacturers Part No.: 320 520 060Distrelec Article No.: 13757829

Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M12
Sensor Technology
Inductive
Detection Range
10 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS
Distrelec Product Id
13757829
Distrelec Product Id
13757829
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
Contrinex from Molex Inductive Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc
1
BD 41.030
BD 41.030 Each (Exc. Vat)
BD 45.133
BD 45.133 Each (inc. VAT)
Contrinex from Molex Inductive Proximity Sensor, M12, 10 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M12
Sensor Technology
Inductive
Detection Range
10 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS
Distrelec Product Id
13757829
Distrelec Product Id
13757829
Country of Origin
Sri Lanka