Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V dc
RS Stock No.: 288-7585Brand: Contrinex from MolexManufacturers Part No.: DW-AS-523-M12Distrelec Article No.: 13757828
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS-52
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 69.756
BD 69.756 Each (Exc. Vat)
BD 76.732
BD 76.732 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V dc
1
BD 69.756
BD 69.756 Each (Exc. Vat)
BD 76.732
BD 76.732 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AS-52
Country of Origin
Switzerland