Cooper B-Line Cooper B-Line Series Grey Cantilever Shelf, 2U, 35kg Load, 483mm x 320mm

RS Stock No.: 199-9412Brand: Cooper B-LineManufacturers Part No.: MS-2U
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Cantilever Shelf

Rack Units

2U

Depth

320mm

Colour

Grey

Material

Steel

Maximum Load

35kg

Width

483mm

Series

Cooper B-Line

Extension Type

Fixed

Country of Origin

United Kingdom

Product details

Cantilever Shelves

IEC297 compatible shelves suitable for supporting modems, hubs etc.
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey

You may be interested in
Stock information temporarily unavailable.

BD 40.684

BD 40.684 Each (Exc. Vat)

BD 44.752

BD 44.752 Each (inc. VAT)

Cooper B-Line Cooper B-Line Series Grey Cantilever Shelf, 2U, 35kg Load, 483mm x 320mm

BD 40.684

BD 40.684 Each (Exc. Vat)

BD 44.752

BD 44.752 Each (inc. VAT)

Cooper B-Line Cooper B-Line Series Grey Cantilever Shelf, 2U, 35kg Load, 483mm x 320mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 40.684
10 - 14BD 40.029
15+BD 39.826
You may be interested in

Technical Document

Specifications

Type

Cantilever Shelf

Rack Units

2U

Depth

320mm

Colour

Grey

Material

Steel

Maximum Load

35kg

Width

483mm

Series

Cooper B-Line

Extension Type

Fixed

Country of Origin

United Kingdom

Product details

Cantilever Shelves

IEC297 compatible shelves suitable for supporting modems, hubs etc.
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey

You may be interested in