Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 25A Clear Blade Car Fuse, 32V dc

RS Stock No.: 852-7332Brand: Cooper BussmannManufacturers Part No.: ATM-25
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Clear

Length

4mm

Width

2.2mm

Height

5mm

Overall Dimensions

4 x 2.2 x 5mm

Body Material

Brass

Fuse Speed

F

Series

ATM

Country of Origin

Mexico

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
BD 0.335Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.540

BD 0.540 Each (Exc. Vat)

BD 0.594

BD 0.594 Each (inc. VAT)

Cooper Bussmann 25A Clear Blade Car Fuse, 32V dc

BD 0.540

BD 0.540 Each (Exc. Vat)

BD 0.594

BD 0.594 Each (inc. VAT)

Cooper Bussmann 25A Clear Blade Car Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
BD 0.335Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

25A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Clear

Length

4mm

Width

2.2mm

Height

5mm

Overall Dimensions

4 x 2.2 x 5mm

Body Material

Brass

Fuse Speed

F

Series

ATM

Country of Origin

Mexico

Product details

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Features and Benefits

• Terminal: Ag plated zinc alloy
• Housing material: PA66
• Excellent withstand capacity for thermal and mechanical shock
• Transparent body
• Available in range of colours

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 25A Natural Blade Car Fuse, 32V dc
BD 0.335Each (In a Pack of 10) (Exc. Vat)