Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 100mA F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 491-4458Brand: Cooper BussmannManufacturers Part No.: BK1/S501-100MA
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.902Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 100mA F Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 100mA F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.902Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
Eaton 100mA F Ceramic Cartridge Fuse, 5 x 20mm
BD 0.902Each (In a Pack of 10) (Exc. Vat)