Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0889Brand: Cooper BussmannManufacturers Part No.: F01A250V1-2A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

500mA

Fuse Size

6.3 x 25mm

Voltage Rating

250V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

BD 355.300

BD 3.553 Each (In a Pack of 100) (Exc. Vat)

BD 390.830

BD 3.908 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm

BD 355.300

BD 3.553 Each (In a Pack of 100) (Exc. Vat)

BD 390.830

BD 3.908 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400BD 3.553BD 355.300
2500+BD 3.377BD 337.700

Technical Document

Specifications

Current Rating

500mA

Fuse Size

6.3 x 25mm

Voltage Rating

250V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available