Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3A
Fuse Size
14 x 51mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 186.900
BD 1.869 Each (In a Pack of 100) (Exc. Vat)
BD 205.590
BD 2.056 Each (In a Pack of 100) (inc. VAT)
100
BD 186.900
BD 1.869 Each (In a Pack of 100) (Exc. Vat)
BD 205.590
BD 2.056 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 2400 | BD 1.869 | BD 186.900 |
2500+ | BD 1.774 | BD 177.450 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3A
Fuse Size
14 x 51mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available