Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.6A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 117.700
BD 1.177 Each (In a Pack of 100) (Exc. Vat)
BD 129.470
BD 1.295 Each (In a Pack of 100) (inc. VAT)
100
BD 117.700
BD 1.177 Each (In a Pack of 100) (Exc. Vat)
BD 129.470
BD 1.295 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 1.177 | BD 117.700 |
1000+ | BD 1.116 | BD 111.650 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.6A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02A
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available