Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 851-1101Brand: Cooper BussmannManufacturers Part No.: F02B125V5AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 377.438

BD 5.032 Each (In a Pack of 75) (Exc. Vat)

BD 415.182

BD 5.535 Each (In a Pack of 75) (inc. VAT)

Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm

BD 377.438

BD 5.032 Each (In a Pack of 75) (Exc. Vat)

BD 415.182

BD 5.535 Each (In a Pack of 75) (inc. VAT)

Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
75 - 300BD 5.032BD 377.438
375+BD 4.785BD 358.875
You may be interested in

Technical Document

Specifications

Current Rating

5A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02B

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in