Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 385.000
BD 7.700 Each (In a Pack of 50) (Exc. Vat)
BD 423.500
BD 8.470 Each (In a Pack of 50) (inc. VAT)
50
BD 385.000
BD 7.700 Each (In a Pack of 50) (Exc. Vat)
BD 423.500
BD 8.470 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 7.700 | BD 385.000 |
250+ | BD 7.315 | BD 365.750 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
100mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available