Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9055Brand: Eaton Bussmann SeriesManufacturers Part No.: F03A250V1-1-4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

BD 359.625

BD 3.596 Each (In a Pack of 100) (Exc. Vat)

BD 395.587

BD 3.956 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

BD 359.625

BD 3.596 Each (In a Pack of 100) (Exc. Vat)

BD 395.587

BD 3.956 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 3.596BD 359.625
500+BD 3.418BD 341.775
You may be interested in

Technical Document

Specifications

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in