Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 163.570
BD 16.357 Each (In a Pack of 10) (Exc. Vat)
BD 179.927
BD 17.993 Each (In a Pack of 10) (inc. VAT)
10
BD 163.570
BD 16.357 Each (In a Pack of 10) (Exc. Vat)
BD 179.927
BD 17.993 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 16.357 | BD 163.570 |
20+ | BD 15.538 | BD 155.375 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
2A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F15BR
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available