Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
50A
Fuse Size
20.6 x 76.2mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F16BR
Country of Origin
Mexico
Product details
Military Standard 20 x 76mm - F16BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
BD 223.520
BD 22.352 Each (In a Pack of 10) (Exc. Vat)
BD 245.872
BD 24.587 Each (In a Pack of 10) (inc. VAT)
10
BD 223.520
BD 22.352 Each (In a Pack of 10) (Exc. Vat)
BD 245.872
BD 24.587 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 22.352 | BD 223.520 |
20+ | BD 21.236 | BD 212.355 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
50A
Fuse Size
20.6 x 76.2mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F16BR
Country of Origin
Mexico
Product details
Military Standard 20 x 76mm - F16BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available